
* Images are for reference only
CMC2012S-801-2P H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CMC2012S-801-2P H
- JLCPCB Part #
- C51892726
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 125V 300mA 800Ω@100MHz 880mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2840
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2840
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0247
600+
$0.0209
2000+
$0.0186
10000+
$0.0165
20000+
$0.0154
Related Products
Welcome back, may I help you?